Transceiver 2 Driver RS-232接口集成电路

结果: 745
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装

Analog Devices / Maxim Integrated RS-232接口集成电路 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V 1 mA 0 C + 70 C Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT SSOP-16 MAX3316E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT TSSOP-20 MAX3316E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset

SMD/SMT SSOP-20 MAX3320B Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset

SMD/SMT SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA 0 C + 70 C Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 2.35 V 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 2.35 V 1 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 3.0V to 5.5V, Low-Power, Up to 250kbps, True RS-232 Transceiver

SMD/SMT SO-18 MAX3384E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 +3.3V Powered, EIA TIA 562 Dual Transcei

SMD/SMT SO-Wide-18 MAX563 Transceiver 116 kb/s 2 Driver 2 Receiver 3.6 V 3 V 8 mA 0 C + 70 C Reel
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

Through Hole PDIP-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232接口集成电路 RS232/RS485 Multiprotocol Trans w/ Int T

SMD/SMT TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA 0 C + 70 C Reel
Analog Devices RS-232接口集成电路 RS232/RS485 Multiprotocol Trans w/ Int T

SMD/SMT QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA - 40 C + 125 C Reel
Analog Devices RS-232接口集成电路 RS232/RS485 Multiprotocol Trans w/ Int T

SMD/SMT TSSOP-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA - 40 C + 85 C Reel
Analog Devices RS-232接口集成电路 RS232/RS485 Multiprotocol Trans w/ Int T

SMD/SMT QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA - 40 C + 85 C Reel
Analog Devices RS-232接口集成电路 2x Iso RS232 uM Tran + Pwr

SMD/SMT BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V 17 mA 0 C + 70 C 10 kV Tray

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SMD/SMT SO-Wide-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver 5 V 5 V 500 uA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT TSSOP-20 MAX3224 Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA 0 C + 70 C Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected +2.5V to +5.5V RS-232 Transceivers in UCSP and WLP

SMD/SMT WLP-30 MAX3229AE Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 10 uA - 40 C + 85 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors

SMD/SMT LGA-12 MAX3325xE Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V 12 mA - 40 C + 85 C Reel