0 C RS-232接口集成电路

结果: 775
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V,

SMD/SMT SSOP-28 MAX3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V,

SMD/SMT SO-Wide-28 MAX3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT SSOP-28 MAX3244E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT SO-Wide-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX

SMD/SMT uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT SSOP-16 MAX3319 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 3.0V to 5.5V, Low-Power, Up to 250kbps, True RS-232 Transceiver

SMD/SMT SO-18 MAX3384E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones

SMD/SMT TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 3.3V Transceiver with Two EIA TIA 562 Re

SMD/SMT SSOP-28 MAX561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 8 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 3.3V N/BOOK RS-232 I/F IC

SMD/SMT SOIC-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232接口集成电路 RS232 Drvr/Rcv w/ SD

Through Hole PDIP-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 2x Drvr/Rcv

Through Hole PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

Through Hole PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SMD/SMT SOIC-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

SMD/SMT SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS232 Tran w/ Advanced Pwr M & One

SMD/SMT SSOP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232接口集成电路 5V RS232 Tran w/ Advanced Pwr M & One

Through Hole PDIP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

Through Hole PDIP-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

SMD/SMT SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection

Through Hole PDIP-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection

SMD/SMT SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232接口集成电路 3.3V uP EIA/TIA-562 Tran

SMD/SMT SSOP-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V 300 uA 0 C + 70 C 10 kV Tube