0 C RS-232接口集成电路

结果: 775
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices RS-232接口集成电路 1x 5V RS232/RS485 Multiprotocol Tran

Through Hole PDIP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 4x L Pwr Line Drvr

SMD/SMT SOIC-16 LT1032 Driver 4 Driver 0 Receiver 15 V 5 V 500 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SMD/SMT SOIC-28 LT1131A Transceiver 250 kb/s 5 Driver 4 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SMD/SMT SOIC-28 LT1136A Transceiver 250 kb/s 4 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SMD/SMT SOIC-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SMD/SMT SOIC-24 LT1140A Transceiver 250 kb/s 5 Driver 3 Receiver 12 V 4.5 V 6 mA 0 C + 70 C Tube
Analog Devices RS-232接口集成电路 5V RS232 Tran w/ Advanced Pwr M & One

SMD/SMT SOIC-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232接口集成电路 5V RS232 Tran w/ 3V Logic Int & One Rcv

SMD/SMT SOIC-28 LT1330 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 6 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 3V RS562 or 5V/3V RS232 Tran w/ One Rcv

SMD/SMT SOIC-28 LT1331 Transceiver 250 kb/s 3 Driver 5 Receiver 5 V 3 V 12 mA 0 C + 70 C Tube
Analog Devices RS-232接口集成电路 5V RS232 Tran w/ 3V Logic Int

SMD/SMT SSOP-28 LT1342 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection

SMD/SMT SO-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232接口集成电路 5V L Pwr RS232 3-Drvr/5-Rcv Tran

SMD/SMT SOIC-28 LTC1337 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Sftwr-Sel Multiprotocol Tran

SMD/SMT SSOP-44 LTC1343 Transceiver 8 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V 80 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 5V L Pwr RS232 3-Drvr/5-Rcv Tran w/ 2 Rc

SMD/SMT SSOP-28 LTC1349 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 500 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 5V L Pwr RS232 Tran w/ SD

SMD/SMT SO-18 LTC1382 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 220 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 5V L Pwr RS232 Tran

Through Hole PDIP-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 220 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 3.3V Sftwr-Sel Mutiprotocol Tran

SMD/SMT SSOP-36 LTC2845 Transceiver 10 Mb/s 5 Driver 5 Receiver Full Duplex 3.6 V 3 V 110 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 3.3V Sftwr-Sel Mutiprotocol Tran

SMD/SMT QFN-38 LTC2845 Transceiver 10 Mb/s 5 Driver 5 Receiver Full Duplex 3.6 V 3 V 110 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Sftwr-Sel Multiprotocol Tran w/ Term & 3

SMD/SMT QFN-38 LTC2847 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5.25 V 4.75 V 126 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 RS232/RS485 Multiprotocol Trans w/ Int T

SMD/SMT QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA 0 C + 70 C Reel
Analog Devices RS-232接口集成电路 RS232/RS485 Multiprotocol Trans w/ Int T

SMD/SMT TSSOP-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA 0 C + 70 C Reel
Analog Devices RS-232接口集成电路 RS232/RS485 Multiprotocol Trans w/ Int T

SMD/SMT QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA 0 C + 70 C Reel
Analog Devices RS-232接口集成电路 1x-Bus RS485/RS232 Multiprotocol Tran w/

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA 0 C + 70 C Reel
Analog Devices RS-232接口集成电路 2x Iso RS232 uM Tran + Pwr

SMD/SMT LGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 17 mA 0 C + 70 C 10 kV Tray

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC

SMD/SMT SO-Wide-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 1 mA 0 C + 70 C 15 kV Reel