MouseReel RS-232接口集成电路

结果: 718
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices RS-232接口集成电路 1.8V to 5.5V RS-232 1x & 2x Trans

SMD/SMT DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 Sftwr-Sel Multiprotocol Tran w/ Term & 3

SMD/SMT QFN-38 LTC2847 Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 RS232/RS485 2x Multiprotocol Tran w/ Int

SMD/SMT QFN-38 LTC2872 Transceiver 4 Driver 4 Receiver 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 1x 5V RS232/RS485 Multiprotocol Tran

SMD/SMT SOIC-20 LTC1387 5.5 V 4.5 V Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

SMD/SMT SSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 O.1UF LINE DRIVER - I.C.

SMD/SMT SSOP-28 ADM211 Transceiver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SMD/SMT TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 O.1UF LINE DRIVER - I.C.

SMD/SMT SSOP-28 ADM213 Transceiver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 15kV ESD, 2.7V TO +3.6V SPT I.C.

SMD/SMT LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 8CH.RS232/423 TRANSMITTER

SMD/SMT PLCC-28 ADM5170 Transceiver 116 kb/s 8 Driver 0 Receiver 15 V 9 V 36 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC

SMD/SMT SO-Wide-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver

SMD/SMT SO-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V 85 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SMD/SMT TSSOP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SMD/SMT SSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver 5.5 V 4.5 V - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 World s Smallest Dual-Port 6 Tx/10 Rx RS-232

SMD/SMT TSSOP-38 ADM2209E Transceiver 920 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

SMD/SMT SOIC-16 LT1281A 5.5 V 4.5 V 10 kV Reel, Cut Tape, MouseReel
Texas Instruments MAX3232CDR1G4
Texas Instruments RS-232接口集成电路 3- to 5.5-V dual cha nnel 250kbps RS-232

Reel, Cut Tape, MouseReel