传感器接口

结果: 571
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 接口类型 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 ESD 保护 资格 封装
Analog Devices / Maxim Integrated 传感器接口 INDUSTRIAL OCTAL HIGH SPEED DIGITAL TRL

SMD/SMT TSSOP-EP-38 Reel
Analog Devices / Maxim Integrated 传感器接口 Dual, 2-Wire Hall-Effect Sensor Interfac

Hall Effect Sensor Interface Serial, 2-Wire 18 V 6 V 1 mA - 40 C + 125 C SMD/SMT uMAX-10 Reel
Vishay Semiconductors 传感器接口 Prox, ALS w/IR, I2C 7-bit Slave 0x51

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors 传感器接口 Prox, ALS w/IR, I2C 7-bit Slave 0x40

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors 传感器接口 Prox, ALS w/IR, I2C 7-bit Slave 0x41

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay 传感器接口 Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay 传感器接口 Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay 传感器接口 Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Renesas Electronics 传感器接口 5 X 5 MM2 40-QFN

I2C, SPI 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT QFN-40 Reel
Renesas Electronics 传感器接口 5 X 5 MM2 40-QFN

I2C, UART 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT VFQFPN-40 Reel

Renesas Electronics 传感器接口 TSSOP / 16 / 5X4MM-0

Sensor SMD/SMT TSSOP-16 Reel
Renesas Electronics 传感器接口 DICE IN WAFFLE PACK

Sensor Signal Conditioner I2C, SPI 3.6 V 1.68 V 1 mA - 40 C + 125 C SMD/SMT Die 4 kV Waffle

Renesas Electronics 传感器接口 QFN24 PACKAGE - CFG 4161_0500_03 V2.2

SMD/SMT QFN-24 Reel

Renesas Electronics 传感器接口 TSSOP / 16 / 5X4MM -0

- 40 C + 150 C SMD/SMT TSSOP-16 Without ESD Protection Tube
ams OSRAM 传感器接口 SENSOR INTERFACE

SMD/SMT QFN-(5x5)-32 Reel
ams OSRAM 传感器接口 SENSOR INTERFACE

SMD/SMT QFN-(5x5)-32 Reel
Analog Devices / Maxim Integrated MAX14832EWL+T
Analog Devices / Maxim Integrated 传感器接口 Single channel 24V - 100mA industrial bi

SMD/SMT WLP-9 Reel
Analog Devices / Maxim Integrated MAX22514AWA+T
Analog Devices / Maxim Integrated 传感器接口 Surge Protected IO-Link Device Transceiv

SMD/SMT WLP-25 Reel
Analog Devices / Maxim Integrated MAX25205EQP/VY+T
Analog Devices / Maxim Integrated 传感器接口 400 um Lensless Gesture recognition IC f

SMD/SMT QFN-20 Reel
Analog Devices / Maxim Integrated MAX14906ATM+T
Analog Devices / Maxim Integrated 传感器接口 Quad Industrial Digi tal Input / Digital

SMD/SMT TQFN-48 Reel
Analog Devices / Maxim Integrated MAX22514ATG+T
Analog Devices / Maxim Integrated 传感器接口 Surge Protected IO-Link Device Transceiv

SMD/SMT TQFN-EP-24 Reel
Analog Devices / Maxim Integrated MAX86171ENI+T
Analog Devices / Maxim Integrated 传感器接口 Dual Channel Photodiode AFE with Multi L

SMD/SMT WLP-28 Reel
Semtech QM98000TR7
Semtech 传感器接口 Digital Sensor
I2C 1.98 V 1.62 V - 20 C + 70 C SMD/SMT CSP-6 ESD Protected Reel
Semtech QM98000TR7BSP
Semtech 传感器接口 Digital Senor plus BSP
I2C 1.98 V 1.62 V - 20 C + 70 C SMD/SMT CSP-6 ESD Protected Reel
Renesas Electronics ZSSC3135BA1B
Renesas Electronics 传感器接口 WAFER (UNSAWN) - BOX

Sensor Signal Conditioner for Piezoresistive Bridge Sensors I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT Die Gel Pack