XR16C854CV-F

MaxLinear
701-XR16C854CV-F
XR16C854CV-F

制造商:

说明:
UART 接口集成电路 UART

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
302
预期 2026/3/27
生产周期:
2
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥273.6295 ¥273.63
¥239.9555 ¥2,399.56
¥229.7064 ¥5,742.66
¥204.0554 ¥20,405.54
¥196.7782 ¥49,194.55
¥186.6873 ¥89,609.90
1,120 报价

产品属性 属性值 选择属性
MaxLinear
产品种类: UART 接口集成电路
RoHS:  
4 Channel
2 Mb/s
128 B
5.5 V
2.97 V
3 mA, 6 mA
0 C
+ 70 C
SMD/SMT
LQFP-64
Tray
商标: MaxLinear
组装国: Not Available
扩散国家: Not Available
原产国: TW
描述/功能: Quad enhanced UART; 128 byte TX and Rx FIFOs; Intel and Motorola busses
湿度敏感性: Yes
工作电源电压: 3.3 V, 5 V
产品: VLIO UARTs
产品类型: UART Interface IC
系列: XR16C854
工厂包装数量: 160
子类别: Interface ICs
类型: UART with 128-Byte FIFO
单位重量: 342.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.