+ 70 C USB 接口集成电路

结果: 190
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 安装风格 封装 / 箱体 标准 速度 数据速率 电源电压-最小 电源电压-最大 工作电源电流 最小工作温度 最大工作温度 封装
Texas Instruments USB 接口集成电路 Universal Seriel Bus Full Spd Node Contr A 926-USBN9603SLBXNOPB 无库存交货期 18 周
最低: 250
倍数: 250
: 250

USBN9603 USB Controllers Peripheral Controller SMD/SMT PLGA-28 USB 1.1 Full Speed (FS) 12 Mb/s 0 C + 70 C Reel
Texas Instruments USB 接口集成电路 USBN9604 A 926-USBN9 604SLBX A 926-USBN9 A 926-USBN9604SLBX 无库存交货期 18 周
最低: 250
倍数: 250
: 250

USBN9604 USB Controllers Peripheral Controller SMD/SMT PLGA-28 USB 1.1 Full Speed (FS) 12 Mb/s 0 C + 70 C Reel
Texas Instruments USB 接口集成电路 USB Full Speed Node Controller A 926-USB A 926-USBN9604SLB/NOPB 无库存交货期 18 周
最低: 2,500
倍数: 2,500
: 2,500

USBN9604 USB Controllers Peripheral Controller SMD/SMT PLGA-28 USB 1.1 Full Speed (FS) 12 Mb/s 0 C + 70 C Reel
Infineon Technologies CYUSB3302-68LTXCT
Infineon Technologies USB 接口集成电路 USB SUPER SPEED HUBS 无库存交货期 13 周
最低: 2,000
倍数: 2,000
: 2,000

CYUSB3302 USB Hubs SMD/SMT USB 3.0 Super Speed (SS) 5 Gb/s 1.2 V 1.2 V 0 C + 70 C Reel
Analog Devices USB 接口集成电路 Iso USB Data Tran

LTM2894 USB Transceivers USB Transceiver SMD/SMT BGA-24 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 36 V 5 mA 0 C + 70 C Tray
Analog Devices USB 接口集成电路 Iso USB Tran w/ Iso Pwr

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA 0 C + 70 C Tray
Microchip Technology USB 接口集成电路 USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER

Hub Controllers Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 3 V 6 V 0 C + 70 C Reel
Microchip Technology USB 接口集成电路 4-Port USB3.2 Gen1 SmartHub with 2 Downstream Type C Ports with CC Pin Support for PD Applications (3xUSB3/1xUSB2)

SMD/SMT VQFN-100 USB 3.2 1.08 V 3.6 V 0 C + 70 C Tray
Microchip Technology USB 接口集成电路 4-Port USB3.2 Gen1 SmartHub with 2 Downstream Type C Ports with CC Pin Support for PD Applications (3xUSB3/1xUSB2)

SMD/SMT VQFN-100 USB 3.2 1.08 V 3.6 V 0 C + 70 C Reel
Texas Instruments USB 接口集成电路 10 Gbps USB 3.2 4-ch annel adaptive line

TUSB1004 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.2 5 Gb/s, 10 Gb/s 3.3 V 3.6 V 1 uA 0 C + 70 C Reel
Texas Instruments USB 接口集成电路 USB Type-C 10-Gbps 3 .2 x2 adaptive line

TUSB1104 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.2 5 Gb/s, 10 Gb/s 3 V 3.6 V 0 C + 70 C Reel
Texas Instruments USB 接口集成电路 USB Type-C 10-Gbps 3 .2 adaptive linear

TUSB1142 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.2 10 Gb/s 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB 接口集成电路 Two-Port SuperSpeed 5.0Gbps USB 3.0 Hub

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 40 mA 0 C + 70 C Tray
Microchip Technology USB7205C/KDX
Microchip Technology USB 接口集成电路 USB3.1 Gen2 HUB_No PD_No Type C

USB Controllers Hub Controller SMD/SMT VQFN-100 USB 3.2 Super-Speed+ (SS+), Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s, 10 Gb/s 1.09 V, 3 V 1.21 V, 3.6 V 410 mA 0 C + 70 C Tray
Microchip Technology USB7205CT/KDX
Microchip Technology USB 接口集成电路 USB3.1 Gen2 HUB_No PD_No Type C

USB Controllers Hub Controller SMD/SMT VQFN-100 USB 3.2 Super-Speed+ (SS+), Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s, 10 Gb/s 1.09 V, 3 V 1.21 V, 3.6 V 410 mA 0 C + 70 C Reel