开关稳压器

结果: 2
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 拓扑结构 输出电压 输出电流 输出端数量 输入电压 - 最小值 输入电压 - 最大值 最小工作温度 最大工作温度 封装
DFRobot 开关稳压器 This DC-DC step-down converter module is designed to efficiently reduce a high input voltage (15-24V) to a stable 12V output, supporting up to 12A of current. The module offers high conversion efficiency (over 95%), with minimal ripple noise (under 5 4库存量
3预期 2026/8/10
最低: 1
倍数: 1

SMD/SMT Buck 12 V 12 A 15 V 24 V - 25 C + 70 C Bulk
DFRobot 开关稳压器 This DC-DC step-down converter module is designed to provide reliable power conversion with high efficiency. It accepts a wide input voltage range from 6V to 24V and provides a stable 5V output, supporting up to 16A of current. The module is equipped
31在途量
最低: 1
倍数: 1

SMD/SMT Buck 5 V 16 A 1 Output 6 V 24 V - 25 C + 70 C Bulk