Tube 模拟开关 IC

结果: 886
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices 模拟开关 IC QUAD SPST SWITCH - I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Tube
Analog Devices 模拟开关 IC 1Quad SPDT

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG734 Tube
Analog Devices 模拟开关 IC 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches

SMD/SMT TSSOP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Tube
Analog Devices 模拟开关 IC 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 4.8 Ohms 5 V 16.5 V 4.5 V 15 V - 55 C + 125 C ADG1436 Tube
Analog Devices 模拟开关 IC 4.5 ? RON, Triple SPDT 5 V, +12 V, +5 V, and +3.3 V Switch

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1633 Tube
Analog Devices 模拟开关 IC 5V low Ron 2xSPDT

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Tube
Analog Devices 模拟开关 IC FAST QUAD SPST SWITCH IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V 13.5 V 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Tube
Analog Devices 模拟开关 IC CMOS SWITCH IC

Through Hole PDIP-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG202A Tube
Analog Devices 模拟开关 IC LATCHED QUAD SPST SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG221 Tube
Analog Devices 模拟开关 IC QUAD SPST SWITCH

Through Hole PDIP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Tube
Analog Devices 模拟开关 IC SINGLE SPST SWITCH I.C.

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 100 ns - 40 C + 85 C ADG417 Tube
Analog Devices 模拟开关 IC PRECISION SINGLE SPDT SW

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices 模拟开关 IC PRECISION SINGLE SPDT SW

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices 模拟开关 IC HI PERF.QUAD SPST SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG431 Tube
Analog Devices 模拟开关 IC Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance

SMD/SMT TSSOP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4612 Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Tube
Analog Devices 模拟开关 IC -55V Fault Protected, bi-directional Fa

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5412BF Tube
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V 9 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Tube
Analog Devices 模拟开关 IC 5V, Dual 2:1 MUX with 1pC Qinj I.C.

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Tube
Analog Devices 模拟开关 IC Triple SPDT

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG733 Tube
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT MSOP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Tube
Analog Devices 模拟开关 IC Low Voltage Quad SPST Switch IC.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG811 Tube
Analog Devices 模拟开关 IC Low Voltage Quad SPST Switch IC.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG812 Tube
Analog Devices 模拟开关 IC DUAL 2:1 MUX. IC.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Tube