射频混频器

结果: 818
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Qorvo CMD181
Qorvo 射频混频器 26 - 45 GHz Double Balanced Mixer 5库存量
最低: 5
倍数: 5

MACOM M77
MACOM 射频混频器 Mixer,Microwave 1库存量
最低: 1
倍数: 1
8 GHz to 12.5 GHz 8 dB 8 dB 7 GHz to 15 GHz 0 Hz to 2.5 GHz + 100 C - 54 C SMD/SMT Module
MACOM MGS903
MACOM 射频混频器 Schottky Diode,GaAS-Beamlead,GB310 无库存
最低: 25
倍数: 25
Marki Microwave 射频混频器 The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond.
309在途量
最低: 1
倍数: 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
301预期 2026/10/19
最低: 1
倍数: 1

6 GHz to 26 GHz 9 dB 0 Hz to 9 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
1,867预期 2026/8/24
最低: 1
倍数: 1
: 1,000

10 MHz to 1.2 GHz 8.5 dB 10 MHz to 1.2 GHz 0 Hz to 1.2 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
1,563在途量
最低: 1
倍数: 1
: 500

3.4 GHz to 15 GHz 10.4 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 Level 15, Double Balanced Mixer, RF/LO Freq 5000 - 21000 MHz
63在途量
最低: 1
倍数: 1

Mini-Circuits 射频混频器 Level 15, Double Balanced Mixer, RF/LO Freq 10000 - 40000 MHz
39在途量
最低: 1
倍数: 1

Mini-Circuits 射频混频器 Level 18, Coaxial IQ Mixer, Freq RF/LO 5 to 14 GHz
27在途量
最低: 1
倍数: 1

5 GHz to 14 GHz 11.5 dB 5 GHz to 14 GHz 3 GHz + 85 C - 40 C Screw
Qorvo 射频混频器 4 - 8 GHz Mixer
500预期 2026/7/17
最低: 1
倍数: 1
: 500


Qorvo 射频混频器 .3-2.5GHz Gain -2dB NF 12dB Hi
5,000在途量
最低: 1
倍数: 1
: 2,500

30 MHz to 2.5 GHz 12 dB 300 MHz to 2.4 GHz 30 MHz to 2.5 GHz + 85 C - 40 C SMD/SMT QFN-32

Qorvo 射频混频器 85MHz to 4200MHz LO
2,500预期 2026/10/7
最低: 1
倍数: 1
: 2,500

30 MHz to 6 GHz 15 dB 85 MHz to 4.2 GHz + 85 C - 40 C SMD/SMT QFN-32
MACOM 射频混频器 5.5 to 19 GHz DBL BAL Mixer
984预期 2026/9/7
最低: 1
倍数: 1
: 100

5.5 GHz to 19 GHz 8 dB 5.5 GHz to 19 GHz 0 Hz to 6 GHz + 85 C - 55 C SMD/SMT QFN-12
Marki Microwave 射频混频器 The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond.
103预期 2026/7/27
最低: 1
倍数: 1

2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz 0 Hz to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50预期 2026/8/7
最低: 1
倍数: 1

16 dB 3.5 GHz to 20 GHz 0 Hz to 4 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications.
25预期 2026/7/24
最低: 1
倍数: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz 0 Hz to 12 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth.
36在途量
最低: 1
倍数: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged.
29在途量
最低: 1
倍数: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz.
20预期 2026/7/27
最低: 1
倍数: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
50预期 2026/9/15
最低: 1
倍数: 1

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 MT3L-0113HSM is a GaAs MMIC triple balanced mixer with high dynamic range and low conversion loss. This mixer belongs to the T3 family which offers high IP3, P1dB, and broad operating bandwidths for applications in the S, C and X bands.
20预期 2026/7/23
最低: 1
倍数: 1

Marki Microwave 射频混频器 The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz.
10预期 2026/12/11
最低: 1
倍数: 1

Marki Microwave 射频混频器 The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz.
10预期 2026/9/17
最低: 1
倍数: 1

Marki Microwave 射频混频器 The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz.
10预期 2026/10/5
最低: 1
倍数: 1