HANDLE RF 开关 IC

结果: 3
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 开关配置 最小频率 最大频率 介入损耗 关闭隔离—典型值 最小工作温度 最大工作温度 安装风格 封装 / 箱体 技术 系列 封装
Analog Devices RF 开关 IC SPDT Main Ver. w/27dBm handling at term

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Reel, Cut Tape, MouseReel
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 40GHz with average insertion loss and isolation of 1.2dB and 40dB respectively and input power handling and hot switching capability of 27 dBm.
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 20GHz with average insertion loss and isolation of 0.8 dB and 44 dB respectively and input power handling and hot switching capability of 33.5 dBm.