CAN FD Transceiver CAN 接口集成电路

结果: 109
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
NXP Semiconductors CAN 接口集成电路 CAN SIC transceiver with Standby mode

TJA1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN 接口集成电路 TJR1462AT/0

TJR1462 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN 接口集成电路 TJR1462ATK/0

TJR1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN 接口集成电路 TJR1462BT/0

TJR1462 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN 接口集成电路 TJR1462BTK/0

TJR1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN 接口集成电路 TJR1463AT/0

TJR1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN 接口集成电路 TJR1463ATK/0

TJR1463 CAN FD Transceiver SMD/SMT HVSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
Lumissil IS32IO1163A-ZLA3-TR
Lumissil CAN 接口集成电路 CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel
Lumissil IS32IO1163B-ZLA3-TR
Lumissil CAN 接口集成电路 CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel