PTN3360DBS,518

NXP Semiconductors
771-PTN3360DBS518
PTN3360DBS,518

制造商:

说明:
接口 - 专用 High-speed level shifter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7,860
预期 2026/8/3
生产周期:
30
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥17.8653 ¥17.87
¥13.2323 ¥132.32
¥12.0797 ¥301.99
¥10.8367 ¥1,083.67
¥10.17 ¥2,542.50
¥9.8423 ¥4,921.15
¥9.5937 ¥9,593.70
整卷卷轴(请按4000的倍数订购)
¥9.0174 ¥36,069.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
NXP
产品种类: 接口 - 专用
RoHS:  
Level Shifter
3.6 V
3 V
70 mA
- 40 C
+ 85 C
SMD/SMT
HVQFN-48
商标: NXP Semiconductors
湿度敏感性: Yes
工作电源电压: 3.3 V
封装: Reel
封装: Cut Tape
封装: MouseReel
产品: HDMI/DVI Level Shifters
产品类型: Interface - Specialized
系列: PTN3360DBS
工厂包装数量: 4000
子类别: Interface ICs
零件号别名: 935291567518
单位重量: 132.484 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

PTN3360D HDMI/DVI电平转换器

NXP Semiconductors PTN3360D HDMI/DVI电平转换器配备有源DDC缓冲器,支持深色模式。NXP PTN3360D将四路低摆幅AC耦合差分输入信号转换为兼容DVI v1.0和HDMI v1.3a的开漏电流导引差分输入信号,每路传输速度高达2.5Gb/s,支持36位深色模式。NXP Semiconductors PTN3360D HDMI/DVI电平转换器适合PC主板/显卡及扩展槽等各种应用,连接HDMI适配器的DisplayPort支持36位深色模式,同时具有驱动长电缆所需的连接DVI适配器的DisplayPort。
了解更多

PTN3360ABS HDMI / DVI Level Shifter

NXP Semiconductors PTN3360ABS HDMI / DVI level shifter with inverting HPD converts four lanes of low-swing AC-coupled differential output signals to DVI v1.0. This level shifter also converts HDMI v1.3a compliant open-drain current-steering differential output signals, up to 2.5Gbit/s per lane. The PTN3360ABS level shifter lane provides a level-shifting differential buffer to translate from low-swing AC-coupled differential signaling on the source side to TMDS-type DC-coupled differential current-mode signaling terminated into 50Ω to 3.3V on the sink side. The PTN3360ABS HDMI / DVI level shifter also provides a single-ended active buffer for voltage translation of the HPD signal from 5V on the sink side to 1.1V on the source side and provides a channel for level shifting of the DDC channel between 3.3V source-side and 5V sink-side. The DDC channel is implemented using pass-gate technology providing level shifting as well as disablement of the clock and data lines.