CAN 接口集成电路

结果: 477
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1051DQ1 10,539库存量
最低: 1
倍数: 1
: 2,500

TCAN1051 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDRBTQ1 2,046库存量
最低: 1
倍数: 1
: 3,000

TCAN1042GV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 AC 5V CAN Xcvr 1,769库存量
最低: 1
倍数: 1
: 2,500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 SLEEP MODE ALT 595-S N65HVD231DR ALT 595 ALT 595-SN65HVD231DR 4,912库存量
最低: 1
倍数: 1
最大: 110
: 2,500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2,428库存量
最低: 1
倍数: 1

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Texas Instruments CAN 接口集成电路 Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBTQ1 6,190库存量
最低: 1
倍数: 1
: 3,000

TCAN1042H High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDRQ1 6,684库存量
最低: 1
倍数: 1

TCAN1043HG High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN 接口集成电路 Enhanced automotive dual CAN transceiver 9,433库存量
最低: 1
倍数: 1
: 2,500

TCAN1046AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive EMC-optim ized CAN transceive 8,234库存量
最低: 1
倍数: 1
: 2,500

SN65HVDA1040B High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 671库存量
最低: 1
倍数: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN 接口集成电路 Isolated CAN transce iver with 70-V bus A 595-ISO1042BDW 3,113库存量
最低: 1
倍数: 1
: 2,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D 1,395库存量
最低: 1
倍数: 1
: 2,500

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD 3,348库存量
最低: 1
倍数: 1
: 2,500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1051GDQ1 2,881库存量
最低: 1
倍数: 1
: 2,500

TCAN1051G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments CAN 接口集成电路 Enhanced automotive fault-protected CAN 6,865库存量
最低: 1
倍数: 1
: 2,500

TCAN1057AEV High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 AC 5V CAN Xcvr 6,926库存量
最低: 1
倍数: 1
: 2,500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4,326库存量
最低: 1
倍数: 1
: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Enhanced Automotive dual CAN transceiver 2,756库存量
最低: 1
倍数: 1
: 2,500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Enhanced Automotive dual CAN transceiver 2,000库存量
最低: 1
倍数: 1
: 3,000

TCAN1048AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive enhanced CAN FD and high spee 17,494库存量
最低: 1
倍数: 1
: 2,500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive CAN FD tr ansceiver with watc 4,782库存量
最低: 1
倍数: 1
: 3,000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDCNT 2,476库存量
最低: 1
倍数: 1
: 3,000

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 CAN Transceiver With Polarity Control 8- 4,488库存量
最低: 1
倍数: 1
: 2,500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD231QDRQ1 1,280库存量
最低: 1
倍数: 1
: 2,500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P 18库存量
650预期 2026/6/29
最低: 1
倍数: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube