Tube CAN 接口集成电路

结果: 167
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected CAN Transceiver wit

MAX13051 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 15 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 Industry-Standard High-Speed CAN Transce

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 50 mA 25 kV Tube

Analog Devices / Maxim Integrated CAN 接口集成电路 5KV Isolated CAN

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube

Analog Devices / Maxim Integrated CAN 接口集成电路 5KV Isolated CAN

MAX14880 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 Isolated CAN Transceiver with Transforme

MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 9.4 mA 5 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected/Tolerant CAN Transceiver

MAX3054 CAN Controller SMD/SMT SOIC-14 250 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected/Tolerant CAN Transceiver

MAX3055 CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube
Analog Devices CAN 接口集成电路 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 Industry-Standard High-Speed CAN Transce

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 8 kV Tube
Analog Devices CAN 接口集成电路 3.0kV isoPower CAN-FD Transceiver

ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN 接口集成电路 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube
Analog Devices CAN 接口集成电路 5kVrms Int Signal + Power ISO CAN Xcvr

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Tube
Texas Instruments CAN 接口集成电路 DIE SALE CAN Transce iver
无库存交货期 18 周
最低: 210
倍数: 210

SN65HVD1040 CAN Controller SMD/SMT Die 4.75 V 5.25 V - 55 C + 210 C 70 mA Tube
Texas Instruments TCAN330GDG4
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs with CAN FD (Fle

Tube
Texas Instruments ISO1044BDG4
Texas Instruments CAN 接口集成电路 Isolated CAN FD tran sceiver in small pa

Tube