H CAN 接口集成电路

结果: 955
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装

Microchip Technology CAN 接口集成电路 Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0 693库存量
13,000在途量
最低: 1
倍数: 1
: 2,600

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN 接口集成电路 CAN FD Transceiver 760库存量
2,500在途量
最低: 1
倍数: 1

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube
Microchip Technology CAN 接口集成电路 CAN FD Transceiver 1,679库存量
最低: 1
倍数: 1

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN 接口集成电路 CAN FD Transceiver 1,202库存量
3,300预期 2026/11/24
最低: 1
倍数: 1
: 3,300

MCP2544 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology CAN 接口集成电路 CAN Tranceiver 265库存量
最低: 1
倍数: 1

MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN 接口集成电路 CAN Flexible Data Rate Transceiver 536库存量
最低: 1
倍数: 1

MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN 接口集成电路 CAN Flexible Data Rate Transceiver 80库存量
360预期 2026/7/17
最低: 1
倍数: 1

MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Texas Instruments CAN 接口集成电路 Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBRQ1 210库存量
250预期 2026/10/21
最低: 1
倍数: 1
: 250

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive Fault Pro tected CAN Transcei A 595-CAN1051HGVDRBRQ1 558库存量
500预期 2026/7/7
最低: 1
倍数: 1
: 250

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive isolated CAN transceiver wit A 595-ISO1042BQDWQ1 102库存量
4,000预期 2026/7/23
最低: 1
倍数: 1
: 2,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive isolated CAN transceiver wit A 595-ISO1042QDWRQ1 174库存量
最低: 1
倍数: 1

ISO1042 CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA AEC-Q100 Tube
Texas Instruments CAN 接口集成电路 Auto Cat EMC-Opt CAN Xcvr 37库存量
5,000预期 2026/9/21
最低: 1
倍数: 1
: 2,500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Auto Cat 3.3V CAN Tr ansceivers 244库存量
7,500预期 2026/9/3
最低: 1
倍数: 1
最大: 180
: 2,500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 High Speed EMC Opt C AN Transceiver ALT ALT 595-SN65HVD1050DR 129库存量
5,000预期 2026/10/19
最低: 1
倍数: 1
: 2,500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Mil Enhance EMC Opt CAN Xcvr 4,906库存量
最低: 1
倍数: 1
: 2,500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 55 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Auto Cat 3.3V CAN Tr ansceivers 394库存量
1,050预期 2026/7/30
最低: 1
倍数: 1

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN 接口集成电路 3.3V CAN Transceiver A 595-SN65HVD230QD A 595-SN65HVD230QD 75库存量
7,500预期 2026/8/28
最低: 1
倍数: 1
: 2,500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 SLEEP MODE A 595-SN6 5HVD231D A 595-SN65 A 595-SN65HVD231D 38库存量
12,500预期 2026/9/24
最低: 1
倍数: 1
: 2,500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3V CAN Transceiver A 595-S65HVD231QDRG A 595-S65HVD231QDRG4Q1 328库存量
2,500预期 2026/7/23
最低: 1
倍数: 1
: 2,500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 5V CAN Xcvr w/ I/O L ev Shift & Sply Opt 437库存量
2,500预期 2026/10/26
最低: 1
倍数: 1
: 2,500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 70 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDRBRQ1 280库存量
500预期 2026/7/16
最低: 1
倍数: 1
: 250

TCAN1042GV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBRQ1 229库存量
最低: 1
倍数: 1
: 250

TCAN1042HG High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVDR 387库存量
最低: 1
倍数: 1

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Tube
Texas Instruments CAN 接口集成电路 Fault Protected CAN Transceiver With Fle A 595-TCAN1042HVD 1,740库存量
7,500预期 2026/11/2
最低: 1
倍数: 1
: 2,500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBRQ1 312库存量
最低: 1
倍数: 1
: 250

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel