Interface IC's CAN 接口集成电路

结果: 1,014
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Texas Instruments CAN 接口集成电路 Automotive low-powe r signal improvement

CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel
NXP Semiconductors CAN 接口集成电路 TJR1462ATK/0

TJR1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN 接口集成电路 TJR1462BTK/0

TJR1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
Microchip Technology CAN 接口集成电路 CAN-SBC, CAN FD/PN Trx, LDO 5V, Sensor supply, WD, Grade 1
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 30 uA AEC-Q100 Reel
NXP Semiconductors CAN 接口集成电路 Dual high-speed CAN transceiver with Standby mode

High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
Texas Instruments CAN 接口集成电路 Automotive dual sign al improvement capa
CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 100 mA With ESD Protection Reel
Texas Instruments CAN 接口集成电路 Automotive dual sign al improvement capa
CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 100 mA With ESD Protection Reel, Cut Tape, MouseReel
NXP Semiconductors CAN 接口集成电路 TJR1463AT/0

TJR1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
Texas Instruments CAN 接口集成电路 Automotive CAN FD SI C System Basis Chip
CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C With ESD Protection Reel
Lumissil IS32IO1163A-ZLA3-TR
Lumissil CAN 接口集成电路 CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel
Lumissil IS32IO1163B-ZLA3-TR
Lumissil CAN 接口集成电路 CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel
Analog Devices / Maxim Integrated CAN 接口集成电路 +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23

MAX33042E SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C With ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected 2Mbps
MAX3055 CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected 2Mbps

MAX3056 CAN Controller SMD/SMT SOIC-14 40 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 30 mA 3 kV Tube