Analog Devices 数字隔离器

结果: 1,366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV

ADUM3480 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 2 mA, 5.1 mA 90 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 7.3 mA 33 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 6 Ch 40 MHz Isolator for Interface

ADUM4150 SMD/SMT SOIC-20 6 Channel Unidirectional 40 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 5 mA, 6.5 mA 13 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 6 Ch 40 MHz Isolator for Interface

ADUM4150 SOIC-20 6 Channel Bidirectional 40 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 5 kV, 7-Channel, SPIsolator 数字隔离器 for SPI (with 2/1 Aux channel directionality)

ADUM4151 SMD/SMT SOIC-20 7 Channel Unidirectional 250 kb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 27 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 5 kV, 7-Channel, SPIsolator 数字隔离器 for SPI (with 1/2 Aux channel directionality)

ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 16 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 5 kV, 7-Channel, SPIsolator 数字隔离器 for SPI (with 0/3 Aux channel directionality)

ADUM4153 SMD/SMT SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Multiple Slave Isolator for SPI Interfac

ADUM4154 SMD/SMT SOIC-20 7 Channel Unidirectional 250 kb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA, 13.5 mA 25 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Multiple Slave Isolator for SPI Interfac

ADUM4154 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA, 13.5 mA 14 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV En ESD Dig Iso

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Quad-Ch 5kV Enhanced ESD Dig Isoltr

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV En ESD Dig Iso

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Quad-Ch 5kV Enhanced ESD Dig Isolator

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Quad-Ch 5kV Enhanced ESD Dig Isolator

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV En ESD Dig Iso

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 5kV PWM Cont & Trans Driver w/ISO

ADUM4474 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 45 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 2-Ch Isolators w/ Int DC/DC converter

ADUM5210 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 15 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 2-Ch Isolators w/ Int DC/DC converter

ADUM5210 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 15 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 2-Ch Isolators w/ Int DC/DC converter

ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 15 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 2-Ch Isolators w/ Int DC/DC converter

ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Quad Channel Isolators w/Int DC/DC Conv

ADUM5403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 4-Ch Isolator w/Int DC/DC Conv 2.5kV,4:0

ADUM5410 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 11.8 mA 7.2 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 55 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 38 mA 45 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 2-Ch Isolators w/ Int DC/DC converter

ADUM6210 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 50 ns - 40 C + 105 C Tube