Analog Devices 数字隔离器

结果: 1,366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1285 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 20 mA 50 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1285 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 20 mA 35 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1285 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 20 mA 24 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 3kV 2 Ch Dig. Isol Default Low Output

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 15 mA 35 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 24 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 3 -5.5V DC 1Mbit/sc 3Chnl Dgtl 3Txr0Rxr

ADUM1300 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 57 mA 100 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 3-5.5VDC 10Mbit/sc 3Chnl Dgtl 3Txr0Rxr

ADUM1300 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 57 mA 32 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/sc 3Chnl Dgtl 2Txr1Rxr

ADUM1301 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 43 mA 32 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-CHANNEL DIGITAL ISOLATORS

ADUM1310 SMD/SMT SOIC-16 3 Channel Bidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 730 uA 50 ns - 40 C + 105 C Reel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 2:1 ch

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 2:1 ch

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 2:1 ch

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 2:1 ch

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 4Txr0Rxr

ADUM1400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 70 mA 34 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 2Txr2 Rxr

ADUM1402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 34 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel