Analog Devices 数字隔离器

结果: 1,366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT MSOP-10 2 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT DFN-10 2 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT MSOP-10 2 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT MSOP-10 2 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Tube
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Tube
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns 0 C + 70 C Tray
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 125 C Tray
Analog Devices 数字隔离器 IC,Robust Quad ISO 2:2 ch

ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7.7 mA 45 ns - 40 C + 85 C Reel
Analog Devices 数字隔离器 isoPower 5kV, LowEMI, 4ch data 3:1, 5V

SMD/SMT SOIC-28 4 Channel 100 Mb/s 500 Vrms 5.5 V 4.5 V 9.4 mA 10 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 isoPower 5kV, LowEMI, 4ch data 1:3, 3V

SMD/SMT SOIC-28 4 Channel 100 Mb/s 500 Vrms 3.6 V 3 V 9 mA 10 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 isoPower 5kV, LowEMI, 4ch data 1:3, 5V

SMD/SMT SOIC-28 4 Channel 100 Mb/s 500 Vrms 5.5 V 4.5 V 9 mA 10 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 isoPower 5kV, LowEMI, 4ch data 0:4, 3V

SMD/SMT SOIC-28 4 Channel 100 Mb/s 500 Vrms 3.6 V 3 V 9.6 mA 10 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 isoPower 5kV, LowEMI, 4ch data 0:4, 5V

SMD/SMT SOIC-28 4 Channel 100 Mb/s 500 Vrms 5.5 V 4.5 V 9.6 mA 10 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Quad 2.5Gbps 2+2 LVDS Isolator

ADN4622 SMD/SMT 4 Channel Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 2.15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Quad 2.5Gbps 4+0 LVDS Isolator

ADN4624 SMD/SMT LFCSP-32 4 Channel 2.5 Gb/s 1.9 V, 3.6 V 1.7 V, 3 V 95 mA, 115 mA, 140 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Iso uPMU & Digi 3.3Vout2

SMD/SMT LFCSP-41 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 3:1 ch

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Auto Robust Quad ISO, 3:1 ch

SMD/SMT 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 11.4 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel