数字隔离器

结果: 1,663
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 65 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 8mm Creep. Full/Low Speed USB Isolator

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Full/Low Speed USB Digital Isolator

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Quad Channel Isolators w/Int DC/DC Conv

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 60 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 71 mA 45 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 数字隔离器 6 Channel Reinforced Isolator

MAX22166 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7.25 mA 7 ns - 40 C + 125 C Tube
Analog Devices ADN4622BRNZ
Analog Devices 数字隔离器 Quad Chan 2.5Gbps 2+2 LVDS Isolator

ADN4622 SMD/SMT SOIC-28 4 Channel 2.5 Gb/s 5700 Vrms Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 116 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated ADUM1254ASA+T
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

ADUM1254 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 93.7 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices 数字隔离器 IC, Robust Dual Iso 2:0

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 6 Channel Reinforced Isolator

MAX22164 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4-Channel, Ultra-Low power Digital Galva

MAX22420 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 3000 Vrms 5.5 V 1.71 V 56 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4-Channel, Ultra-Low power Digital Galva

MAX22441 SMD/SMT QSOP-16 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 6 Channel Reinforced Isolator

MAX22564 SMD/SMT SSOP-20 6 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 8.04 mA 6.5 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 6 Channel Reinforced Isolator

MAX22665 SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 10.26 mA - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 6 Channel Reinforced Isolator

MAX22666 SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 8.57 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 ISOLATED RS485 HD/FD16Mbps IC

ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolator RS-485 Transceiver I.C.

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Quad 2.5Gbps 4+0 LVDS Isolator

SMD/SMT SOIC-28 4 Channel Unidirectional 2.5 Gb/s 5700 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 140 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3.75kVrms LVDS Iso 600Mbps Dual Tx & Rx

ADN4651 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch

ADN4651 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 100 MBD SNGLE CHANEL DIGITAL ISO

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Tube