Analog Devices Inc. 数字隔离器

结果: 1,657
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 150Mbps 2/2 Channel Digital Iso

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 7 Ch.,Isolator for SPI Interface

ADUM3152 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 6.5 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 pb Free DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices 数字隔离器 4-Ch Isolators w/ Int Transformer Driver

ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 60 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Quad-Ch 5kV Enhanced ESD Dig Isolator

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.4 mA 100 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 150Mbps 3/1 Channel Digital Iso

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 150Mbps Four Channel 2/2 Digita

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 1Mbps 2/2 Channel Digital Isola

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 5kVrms 1Mbps 2/2 Channel Digital Isolato

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 Reinforced, Fast, Low-Power, Four-Channe

SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling Tube
Analog Devices 数字隔离器 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices 数字隔离器 5kVRMS Dual ISO 1Tx1Rx Gbit LVDS

ADN4655 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC Robust 5 ch digital ISO 4/1

ADUM152N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5kV 5 CH Digital ISO 5/0

ADUM250N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 32 ns - 40 C + 105 C AEC-Q100 Tube