+ 85 C 数字隔离器

结果: 73
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 Isolator RS-485 Transceiver I.C.

ADM2483 SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 2.5 mA 620 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps)

ADM2582E SMD/SMT SOIC-20 3 Channel Unidirectional 16 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 230 mA 100 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps)

ADM2582E SMD/SMT SOIC-20 3 Channel Unidirectional 16 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 230 mA 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Isolated 1/1 RS323 Transceiver

ADM3251E SMD/SMT SOIC-20 1 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 110 mA 190 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolated 1/1 RS323 Transceiver

ADM3251E SMD/SMT SOIC-20 1 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 110 mA 190 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2Ch 3-5.5V DC-1Mbit w/Enhanced ESD

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Tube
Analog Devices 数字隔离器 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Tube
Analog Devices 数字隔离器 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel
Analog Devices 数字隔离器 2-Ch 3-5.5V DC-25Mbit w/Enhanced ESD

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7.7 mA 45 ns - 40 C + 85 C Reel
Analog Devices 数字隔离器 isoPower Gate Driver

ADUM6132 SMD/SMT SOIC-16 1 Channel Unidirectional 3750 Vrms Magnetic Coupling 5.5 V 4.5 V 350 mA 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 3 V 3.6 mA 300 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator w/ 2x A

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator w/ 2x A

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator w/ 2x A

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 100MHz Iso ADC Serial Int

LTM2893 SMD/SMT BGA-36 2 Channel Bidirectional 100 Mb/s 6000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 80 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 100MHz Iso ADC Serial Int

LTM2893 SMD/SMT BGA-36 2 Channel Bidirectional 100 Mb/s 6000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 80 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 100MHz Iso DAC SPI Serial Int

LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns - 40 C + 85 C Tray