1 Channel MouseReel 数字隔离器

结果: 68
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Texas Instruments 数字隔离器 Iso PROFIBUS RS-485 Xcvr A 595-ISO1176DW A 595-ISO1176DW 2,476库存量
最低: 1
倍数: 1
: 2,000

ISO1176 SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Enh Product Sgl 150 Mbps Dig Isolator 3,087库存量
最低: 1
倍数: 1
: 2,500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr A 595-ISO7310CD 3,977库存量
最低: 1
倍数: 1
: 2,500

ISO7310C SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722MD 6,293库存量
最低: 1
倍数: 1
: 2,500

ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 数字隔离器 5 kV optocoupler replacement in SDIP6 16,314库存量
最低: 1
倍数: 1
: 1,000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 数字隔离器 3.75 kV optocoupler replacement in SOIC8 37,715库存量
最低: 1
倍数: 1
: 2,500

Si8710 SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 数字隔离器 2.5 kV 1-channel digital isolator 2,404库存量
最低: 1
倍数: 1
: 2,500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive low-powe r single-channel 2 A A 595-ISO7310CQDQ1 2,372库存量
最低: 1
倍数: 1
: 2,500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 数字隔离器 5 kV optocoupler replacement in SDIP6 805库存量
最低: 1
倍数: 1
: 1,000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 数字隔离器 5 kV optocoupler replacement in SDIP6 630库存量
最低: 1
倍数: 1
: 1,000

Si871x SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 1.5 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Single-channel Isola ted 24-V to 60-V di 2,168库存量
最低: 1
倍数: 1
最大: 50
: 2,500

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO35DW 2,636库存量
最低: 1
倍数: 1
: 2,000

ISO35 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 12,927库存量
最低: 1
倍数: 1
: 2,500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies 数字隔离器 MICROELECTRONIC RELAYS 995库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT PG-DSO-66-8 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 数字隔离器 MICROELECTRONIC RELAYS 948库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT PG-DSO-33-16 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Isolated 5V CAN Xcvr A 595-ISO1050DW A 5 A 595-ISO1050DW 4,591库存量
最低: 1
倍数: 1
: 2,000

ISO1050 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 74 ns - 55 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Iso ProfiBus Xcvr A 595-ISO1176DWR A 595 A 595-ISO1176DWR 1,570库存量
最低: 1
倍数: 1
: 2,000

ISO1176T SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Single-channel Isola ted 24-V to 60-V di A 595-ISO1211D 5,202库存量
最低: 1
倍数: 1
: 2,500

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO15DW 1,454库存量
最低: 1
倍数: 1
: 2,000

ISO15 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 19 mA 340 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3080DW 1,471库存量
最低: 1
倍数: 1
: 2,000

ISO3080 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3088DW 861库存量
4,000预期 2026/9/24
最低: 1
倍数: 1
: 2,000

ISO3088 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Isolated 3V 485 Xcvr A 595-ISO35TDW A 59 A 595-ISO35TDW 1,224库存量
2,000预期 2026/9/7
最低: 1
倍数: 1
: 2,000

ISO35T SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721D 1,168库存量
5,000预期 2026/9/7
最低: 1
倍数: 1
: 2,500

ISO721 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721MD 2,016库存量
最低: 1
倍数: 1
: 2,500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.3 V 10 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722D 4,337库存量
最低: 1
倍数: 1
: 2,500

ISO722 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel