MouseReel 数字隔离器

结果: 997
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 Quad Channel Isolators w/Int DC/DC Conv

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Quad Channel Isolators w/Int DC/DC Conv

ADUM5402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 71 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 100 C SINGLE CHANNEL DIGITAL ISO

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 pb Free DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2 mA, 3.5 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Quad-Ch 5kV Enhanced ESD Dig Isolator

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2-Ch Isolators w/ Int DC/DC converter

ADUM5212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality)

ADUM5240 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 4 Channel Digital Isolator, 1kV

ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.6 mA, 4.1 mA 75 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 5kVrms LVDS Iso 600Mbps Dual TxorRx Ch

ADN4650 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,1/1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 5.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC Robust 5 ch digital ISO 4/1

ADUM151N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage

ADUM221N SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS, 5K

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.5 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 5.6 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust Quad ISO 3:1 ch

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 7 Ch.,Isolator for SPI Interface

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 14 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3.75kV 480Mbps USB Dig Isolator Periph

ADUM3166 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 19 mA, 72 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3.0 kV rms 6-Channel Digital Isolator

ADUM361N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.1 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3.0 kV rms 6-Channel Digital Isolator

ADUM361N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.1 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 60 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel