Digital Isolators 数字隔离器

结果: 540
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 IC, QUAD CHANNEL DIGITAL ISO 2:2 CH

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2

ADUM342 SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, QUAD CHANNEL DIGITAL ISO 2:2 CH

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, QUAD-CHANNEL DIGITAL ISO 2:2

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, QUAD CHANNEL DIGITAL ISO 2:2 CH

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV En ESD Dig Iso

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 Reinforced, fast, low-power 2-channel di

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated ADUM1254ASA+
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

ADUM1254 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 93.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated MAX22421FASA+
Analog Devices / Maxim Integrated 数字隔离器 2-channel, 3.0kVRMS, Digital Galvanic Is

MAX22421 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 97.2 uA 136 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Robust 5kV 6 CH digital ISO, 4/2

ADUM262N SMD/SMT SOIC-16 150 Mb/s 5000 Vrms 5.5 V 1.7 V 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 isoPower 5kV, LowEMI, 4ch data 0:4, 5V

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 8.1 mA, 9.6 mA 10 ns - 40 C + 125 C Tube


Analog Devices / Maxim Integrated 数字隔离器 4-Channel, Low Power, 3.75kV Digital Iso

SMD/SMT SOIC-16 4 Channel Bidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 8.2 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 6 Channel Reinforced Isolator

MAX22163 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 Four Channel, Low Power, High Speed, 5kV

SMD/SMT SOIC-16 4 Channel Bidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 5.15 mA 24.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 3.0 kV rms 6-Channel Digital Isolator

SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV En ESD Dig Iso

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated 数字隔离器 6 Channel Reinforced Isolator

SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.57 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 Low Cost Octal Industrial Digital Input

MAX22199 SMD/SMT TQFN-32 1 Channel Unidirectional 3750 Vrms 65 V 7 V 600 uA 50 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 6 Channel Reinforced Isolator

MAX22164 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube
Analog Devices ADUM4165BRIZ
Analog Devices 数字隔离器 5kV 480Mbps USB Dig Isolator Host

ADUM4165 SMD/SMT SOIC-20 4 Channel Bidirectional 48 Mb/s 5700 Vrms Capacitive Coupling 3.6 V 3 V 48 mA - 55 C + 125 C Tube
Analog Devices 数字隔离器 3.0 kV rms 6-Channel Digital Isolator

ADUM361N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.1 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3.0 kV rms 6-Channel Digital Isolator

ADUM361N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.1 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices 数字隔离器 5kV 480Mbps USB Dig Isolator Periph

ADUM4166 SMD/SMT SOIC-20 4 Channel Bidirectional 480 Mb/s 5700 Vrms Capacitive Coupling 3.6 V 3 V 48 mA - 55 C + 125 C Tube
Wurth Elektronik / Midcom 数字隔离器 WPME-CDI2C 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm

WPME-CDI2C SMD/SMT 2 Channel Bidirectional 3750 Vrms 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel