OTHER 数字隔离器

结果: 928
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 150Mbps 2/2 Channel Digital Iso

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 1Mbps 2/2 Channel Digital Isola

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 pb Free DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 4-Ch Isolators w/ Int Transformer Driver

ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 60 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 4Txr0Rxr

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 4-Ch Isolators w/ Int Transformer Driver

ADUM3472 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 45 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Quad-Ch 5kV Enhanced ESD Dig Isolator

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Multiple Slave Isolator for SPI Intrface

ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 34 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5kV 6 CH digital ISO, 3/3

ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5kV 5 CH Digital ISO 3/2

ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,1/1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5kV 5 CH Digital ISO 5/0

ADUM250N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Robust 5kV 5 CH digital ISO, 4/1

ADUM251N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4 channel (4/0 config.), 1Mbps, 2.5kVrms

MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config.), 1Mbps, 2.5kVrms

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 1Mbps 2/2 Channel Digital Isola

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config.), 25Mbps, 5kVrms

MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 5000 Vrms Capacitive Coupling 22.7 mA 20.9 ns Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5kV 6 CH Digital ISO 6/0

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC Robust 6 CH Digital ISO, 4/2

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Tube