Bidirectional 数字隔离器

结果: 433
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 50 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 136 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices 数字隔离器 I2C isolator, 3V to 5.5V

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional Magnetic Coupling 5.5 V 3 V 5 mA 150 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX22246CAWA/V+T
Analog Devices / Maxim Integrated 数字隔离器 Reinforced, fast, low-power 2-channel di

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1245 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 5 kV, 7-Channel, SPIsolator 数字隔离器 for SPI (with 2/1 Aux channel directionality)

ADUM4151 SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1281 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT DFN-10 2 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 7 mA 170 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 数字隔离器 Four Channel, Low Power, High Speed, 5kV

SMD/SMT SOIC-16 4 Channel Bidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 5.15 mA 24.2 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices 数字隔离器 Hot-Swappable Dual I2C Isolators, 5 kV

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Hot-Swappable Dual I2C Isolators, 5 kV

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 3 mA, 9 mA 50 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2 mA 65 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices 数字隔离器 100MHz Iso DAC SPI Serial Int

LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns - 40 C + 125 C Tray
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

ADUM1252 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

ADUM1253 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 Industrial Octal Sink/Source Digital Inp

MAX22194 SMD/SMT TQFN-32 Bidirectional 65 V 8 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 86.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Single isoSPI Transceiver for broad mkt

ADBMS6821 SMD/SMT QFN-32 Bidirectional 2 Mb/s 5.5 V 1.71 V 12 uA - 40 C + 125 C Tray
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

SMD/SMT MSOP-8 2 Channel Bidirectional 300 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

SMD/SMT WSOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel