POS 数字隔离器

结果: 315
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices / Maxim Integrated 数字隔离器 4 channel (4/0 config.), 150Mbps, 2.5kVr

MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4 channel (4/0 config.), 25Mbps, 2.5kVrm

MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 5kVRMS 数字隔离器

MAX12935 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 100MHz Iso DAC SPI Serial Int

LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns - 40 C + 125 C Tray
Analog Devices 数字隔离器 SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns 0 C + 70 C Tray
Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config.), 25Mbps, 2.5kVrm

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2 channel, each bidirectional, 2Mbps, 2.

MAX14933 SMD/SMT SOIC-Narrow-16 2 Channel Bidirectional 3.4 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 6 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5kV 6 CH digital ISO, 3/3

ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 数字隔离器 2 channel, each bidirectional, 2Mbps, 5k

MAX14937 SMD/SMT SOIC-Wide-16 2 Channel Bidirectional 3.4 Mb/s 5000 Vrms Capacitive Coupling 6 mA Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 85 C Tray
Analog Devices 数字隔离器 3.75kVrms LVDS Iso 600Mbps Dual Tx & Rx

ADN4651 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config.), 25Mbps, 2.5kVrm

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12931 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Robust 5kV 6 CH digital ISO, 3/3

ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5kV 6 CH digital ISO, 5/1

ADUM261N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 125 C Tray

Analog Devices / Maxim Integrated 数字隔离器 Octal Industrial Digital Input with Wire

MAX22190 SMD/SMT TQFN-32 8 Channel Bidirectional, Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 600 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 105 C Tray

Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config.), 150Mbps, 5kVrms

MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 5000 Vrms Capacitive Coupling 22.7 mA 5.1 ns Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config.), 1Mbps, 2.5kVrms

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config.), 150Mbps, 2.5kVr

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4 channel (2/2 config.), 25Mbps, 2.5kVrm

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 25Mbps 2/2 Channel Digital Isol

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube