DA7217-00U32

Renesas / Dialog
724-DA7217-00U32
DA7217-00U32

制造商:

说明:
接口—CODEC Audio Codec Low Power (DRE)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 6,721

库存:
6,721 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按7500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥28.9506 ¥28.95
¥21.1762 ¥211.76
¥18.6111 ¥465.28
¥17.0404 ¥1,704.04
¥16.046 ¥4,011.50
¥15.7183 ¥7,859.15
¥15.3002 ¥15,300.20
¥15.0516 ¥37,629.00
¥14.3962 ¥71,981.00
整卷卷轴(请按7500的倍数订购)
¥14.3962 ¥107,971.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 接口—CODEC
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (2-Wire, 4-Wire, I2C, I2S)
2 ADC
2 DAC
2.65 V
1.7 V
- 25 C
+ 85 C
SMD/SMT
WLCSP-32
Reel
Cut Tape
MouseReel
商标: Renesas / Dialog
开发套件: DA7217-EVAL
工作电源电流: 150 uA
工作电源电压: 1.7 V to 2.65 V
产品类型: CODECs
系列: DA7217
SNR – 信噪比: 90 dB ADC/100 dB DAC
工厂包装数量: 7500
子类别: Interface ICs
THD + 噪声: - 85 dB ADC/- 90 dB DAC
单位重量: 146.616 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DA7217 High-Performance Low-Power Audio Codec

Renesas / Dialog DA7217 High-Performance Low-Power Audio Codec is a device optimized for use in headsets or wearable devices. This device has differential headphone outputs for use inside headset devices, offering excellent left-to-right channel separation and common mode noise rejection. The DA7217 also has a stereo DAC to headphone output path and ultra-low-power operating modes to support always-on audio detection applications. DA7217 contains two analog microphone input paths, up to four digital microphone input paths, or a combination of both. The other chip in this family, the DA7218, has single-ended headphone outputs and has been designed with headphone detection for use in accessories.