Transceiver SMD/SMT RS-232接口集成电路

结果: 1,559
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 安装风格 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
STMicroelectronics RS-232接口集成电路 Transcvr 3Drvr/5Rcvr 无库存交货期 20 周
最低: 2,500
倍数: 2,500
: 2,500

TSSOP-28 ST3243EC Transceiver SMD/SMT 0 C + 70 C Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

TSSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C.

TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

TSSOP-16 MAX3221E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

TQFN-EP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications

TSSOP-20 MAX3322E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 LOW POWER, 3V, RS-232 I.C.

SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 3.3V RS232 15KV ESD I.C.

TSSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

TSSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

SSOP-28 MAX3237 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

TSSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

TSSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications

TSSOP-16 MAX3323E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 1x 5V RS232/RS485 Multiprotocol Tran

SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 1x 5V RS232/RS485 Multiprotocol Tran

SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown

SSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

SSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

TSSOP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

SO-Wide-18 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube