CA RS-232接口集成电路

结果: 2,014
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 安装风格 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 18 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 1x 5V RS232/RS485 Multiprotocol Tran

SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232接口集成电路 200KB/S O.1UF 5V T/S

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 LOW POWER, 3V, RS-232 I.C.

TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

PDIP-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 RS232 Drvr/Rcv w/ SD

SOIC-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex SMD/SMT 4 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SO-Wide-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

SOIC-16 LT1381 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, RS-232 Transceivers with 0.1 F External Capacitors

SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SOIC-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

PDIP-20 MAX230 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V Through Hole 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 3.3V uP EIA/TIA-562 Tran

SOIC-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V SMD/SMT 300 uA 0 C + 70 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

PDIP-Narrow-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 20 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SOIC-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

TSSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232接口集成电路 RS-232 CIRCUIT

PDIP-24 ADM237L Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.25 V 4.75 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Tran w/ Small Ca

SOIC-28 LT1537 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex SMD/SMT 8 mA 0 C + 70 C 5 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, RS-232 Transceivers with 0.1 F External Capacitors

SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 5V, Isolated, RS-232 Driver Receiver

SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

SO-Wide-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube