V62/07648-01XE

Texas Instruments
595-V62/07648-01XE
V62/07648-01XE

制造商:

说明:
RS-422接口集成电路 EP Quad Diff Line Re ceiver A 595-AM26C3 A 595-AM26C32MDREP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,233

库存:
2,233 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥46.4091 ¥46.41
¥35.4029 ¥354.03
¥32.5892 ¥814.73
¥29.5269 ¥2,952.69
¥28.1257 ¥7,031.43
¥27.2104 ¥13,605.20
¥26.8827 ¥26,882.70
整卷卷轴(请按2500的倍数订购)
¥26.4646 ¥66,161.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品

Texas Instruments AM26C32MDREP
Texas Instruments
RS-422接口集成电路 EP Quad Diff Line Re ceiver

产品属性 属性值 选择属性
Texas Instruments
产品种类: RS-422接口集成电路
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26C32
Receiver
10 Mb/s
0 Driver
4 Receiver
5 V
5 V
15 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
工作电源电压: 5 V
产品: RS-422 Receivers
产品类型: RS-422 Interface IC
传播延迟时间: 17 ns
关闭: No Shutdown
工厂包装数量: 2500
子类别: Interface ICs
零件号别名: AM26C32MDREP
单位重量: 152.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8542390090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AM26C32四路差分线路接收器

Texas Instruments AM26C32四路差分线路接收器用于平衡或不平衡数字数据传输。使能功能是所有四个接收器的通用功能,可选择高电平有效或低电平有效的输入。三态输出允许直接连接到总线式系统。故障安全设计规定,如果输入处于开路状态,则输出始终为高电平。AM26C32器件采用BiCMOS工艺制造,该工艺由双极晶体管和CMOS晶体管组合而成。该工艺通过CMOS的低功耗提供双极高电压和大电流,将功耗降低至AM26LS32标准型的五分之一左右,同时保持交流和直流性能。