AEC-Q100 RS-422/RS-485 接口 IC

结果: 7
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 功能 激励器数量 接收机数量 数据速率 电源电压-最大 电源电压-最小 最小工作温度 最大工作温度 资格 封装

STMicroelectronics RS-422/RS-485 接口 IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, aut 1,280库存量
5,000预期 2026/7/27
最低: 1
倍数: 1
: 2,500

ST3485EIY SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 接口 IC 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers

MAX3280E SMD/SMT SOT-23-5 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 接口 IC 10Mbps Half Duplex 5V RS485 Trans. I.C.

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 接口 IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC

ADM3075E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tube
Analog Devices RS-422/RS-485 接口 IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC

ADM3075E SMD/SMT SOIC-8 Receiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 接口 IC 5 V, 15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, Load)

ADM487E SMD/SMT SOIC-8 Receiver 1 Driver 1 Receiver 250 kb/s 5.5 V 4.5 V - 25 C + 85 C AEC-Q100 Tube
Analog Devices RS-422/RS-485 接口 IC 5 V, 15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, Load)

ADM487E SMD/SMT SOIC-8 Receiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 25 C + 85 C AEC-Q100 Reel