Transceiver 1 Receiver RS-485接口IC

结果: 557
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices RS-485接口IC 60V Rugged PROFIBUS RS485 Transceivers

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers

SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485接口IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection

SMD/SMT SOIC-Wide-16 MAX14948 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV Tube
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485接口IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485接口IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver

SMD/SMT SOIC-Wide-16 MAX14940 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485接口IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485接口IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube
Analog Devices RS-485接口IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

SMD/SMT LFCSP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tray

Analog Devices / Maxim Integrated RS-485接口IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485接口IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485接口IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Tube
Analog Devices RS-485接口IC Iso RS485 Tran

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA 0 C + 70 C 8 kV Tube
Analog Devices RS-485接口IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485接口IC Ultra-L Pwr RS485 Tran w/ SD

Through Hole PDIP-8 LTC1481 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-485接口IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection

SMD/SMT SOIC-Wide-16 MAX14948 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceiver

SMD/SMT SOIC-14 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers

SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485接口IC Diff Bus Tran

Through Hole PDIP-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-485接口IC 35kV High-ESD PROFIBUS RS-485 Transceiver

SMD/SMT uMAX-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485接口IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485接口IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection

SMD/SMT SOIC-16 ADM3095E Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 90 mA - 55 C + 125 C 30 kV Tube