MouseReel RS-485接口IC

结果: 239
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices RS-485接口IC 4x L Pwr RS485 Drvr

SMD/SMT SOIC-16 LTC486 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 4x L Pwr RS485 Drvr

SMD/SMT SOIC-16 LTC486 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 4x RS485 Line Rcv

SMD/SMT SOIC-16 LTC488 7 mA Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 4x RS485 Line Rcv

SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers

SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC +5.0V, 15kV ESD-Protected, Half-Duplex/Full-Duplex, RS-485 Transceiver in DFN

SMD/SMT UDFN-10 MAX13182E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485接口IC RS-485 Transceivers with Low-Voltage Log

SMD/SMT UMAX-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485接口IC RS-485 Transceivers with Low-Voltage Log

SMD/SMT UMAX-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485接口IC RS-485 Transceivers with Low-Voltage Log

SMD/SMT TDFN-EP-14 MAX13432E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 80V Fault-Protected, Full-Duplex RS-485 Transceiver

SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC RS-485 Transceivers with Integrated 100O

SMD/SMT TSSOP-14 MAX13450E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC RS-485 Transceivers with Integrated 100O

SMD/SMT TSSOP-14 MAX13451E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485接口IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication

SMD/SMT TSSOP-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc

SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver

SOIC-Wide-16 MAX14940 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection

SMD/SMT SOIC-Wide-16 MAX14945 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

SMD/SMT SOIC-8 MAX3444E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC Iso RS485 Tran

SMD/SMT SOIC-28 LTC1535 13 mA Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 4x L Pwr RS485 Drvr

SMD/SMT SOIC-16 LTC487 110 uA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection and Integrated Transformer Driver

SMD/SMT SOIC-Wide-16 MAX14946 30 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 500 kbps, 5.7 kV RMS, Signal Isolated Half Duplex RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 5.7 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 125 C Reel, Cut Tape, MouseReel