ST16C554DIQ64TR-F

MaxLinear
701-ST16C554DIQ64TRF
ST16C554DIQ64TR-F

制造商:

说明:
UART 接口集成电路 QUAD UART W/16 BYTE FIFO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥92.8069 ¥92,806.90
2,000 报价

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥144.6739
最小:
1

类似产品

MaxLinear ST16C554DIQ64-F
MaxLinear
UART 接口集成电路 2.97V-5.5V 16B FIFO temp -45 to 85C;UART

产品属性 属性值 选择属性
MaxLinear
产品种类: UART 接口集成电路
RoHS:  
4 Channel
1.5 Mb/s
16 B
5.5 V
2.97 V
3 mA, 6 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Reel
商标: MaxLinear
描述/功能: Quad UART; 16 bytes of Tx and Rx FIFOs; Intel and Motorola busses
湿度敏感性: Yes
工作电源电压: 3.3 V, 5 V
产品: VLIO UARTs
产品类型: UART Interface IC
系列: ST16C554D
工厂包装数量: 1000
子类别: Interface ICs
类型: UART with 16-Byte FIFO
单位重量: 360.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A991.b
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.