XR16L2550IM-F

MaxLinear
701-XR16L2550IM-F
XR16L2550IM-F

制造商:

说明:
UART 接口集成电路 2.5V-5.5V 16B FIFO temp -45 to 85C;UART

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥85.0325 ¥85.03
¥66.3423 ¥663.42
¥61.7093 ¥1,542.73
¥56.5791 ¥5,657.91
¥53.8445 ¥13,461.13
¥51.7766 ¥25,888.30
¥50.4545 ¥50,454.50
2,500 报价

产品属性 属性值 选择属性
MaxLinear
产品种类: UART 接口集成电路
RoHS:  
2 Channel
4 Mb/s
16 B
5.5 V
2.5 V
1 mA, 1.3 mA, 3 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
商标: MaxLinear
描述/功能: Small dual UART; 16 bytes Tx and Rx FIFOs; Intel bus
湿度敏感性: Yes
工作电源电压: 2.5 V to 5.5 V
产品: VLIO UARTs
产品类型: UART Interface IC
系列: XR16L2550
工厂包装数量: 250
子类别: Interface ICs
类型: UART with 16-Byte FIFO
单位重量: 9.072 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A991.b
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.