KTU1121AEUAJ-TD

Kinetic Technologies
389-KTU1121AEUAJ-TD
KTU1121AEUAJ-TD

制造商:

说明:
USB 接口集成电路 USB Type-C Port Protector for CC and SBU Pins (ThunderBolt compatible)(20 lead TQFN package)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 6,741

库存:
6,741 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.5769 ¥12.58
¥11.3339 ¥113.34
¥10.6672 ¥266.68
¥9.0174 ¥901.74
¥8.5202 ¥2,130.05
¥7.458 ¥3,729.00
¥6.1811 ¥6,181.10
整卷卷轴(请按3000的倍数订购)
¥5.3562 ¥16,068.60

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: USB 接口集成电路
RoHS:  
KTU1121A
SMD/SMT
TQFN33-20
Reel
Cut Tape
商标: Kinetic Technologies
湿度敏感性: Yes
产品类型: USB Interface IC
工厂包装数量: 3000
子类别: Interface ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

KTU1121A USB Type-C™ Port Protectors

Kinetic Technologies KTU1121A USB Type-C™ Port Protectors offer four conducting paths with Overvoltage Protection (OVP) for Type-C’s CC and SBU signals. Whenever the overvoltage event occurs, these port protector ICs shut down all paths to protect circuits on the system side, like the PD controller from damage. The KTU1121A port protector ICs are Thunderbolt™ compatible and feature IEC61000-4-5 surge protection and IEC61000-4-2 ESD protection. All the SBU and CC switches have very low ON capacitance for broad bandwidth to allow high-speed signal passing through without loss. The KTU1121A USB Type-C™ protector ICs come in RoHS and Green compliant 16-bump WLCSP 1.7mm x 1.7mm package or 20-pin 3mm x 3mm TQFN package. Typical applications include notebook PCs, netbooks, tablets, Monitors, TVs, gaming devices, set-top boxes, and networking devices.