+ 85 C Reel USB 接口集成电路

结果: 447
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 安装风格 封装 / 箱体 标准 速度 数据速率 电源电压-最小 电源电压-最大 工作电源电流 最小工作温度 最大工作温度 资格 封装
Texas Instruments USB 接口集成电路 USB Type-C 10Gbps US B 3.2 x2 multi-prot
TUSB1044A USB Redrivers USB Type-C SMD/SMT WQFN-40 USB 3.2 10 Gb/s 3 V 3.6 V 175 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated USB 接口集成电路 MUX Switch for the USB Type-C Audio Adap

MAX20328 USB Switches SMD/SMT WLP-25 USB-C 2.0 High Speed (HS) 2.7 V 5.5 V 256 uA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 USB On-the-Go Transceivers and Charge Pu

MAX3301E USB Transceivers OTG Transceiver/Charge Pump SMD/SMT TQFN-32 USB OTG High Speed (HS) 3 V 4.5 V 5 uA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 USB On-the-Go Transceivers and Charge Pu

MAX3302E USB Transceivers OTG Transceiver/Charge Pump SMD/SMT TQFN-28 USB OTG High Speed (HS) 3 V 4.5 V 5 uA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 15kV ESD-Protected USB Transceivers in

MAX3344E OTG Transceiver SMD/SMT TSSOP-16 USB 2.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V 10 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 15kV ESD-Protected USB Transceivers in

MAX3345E OTG Transceiver SMD/SMT TSSOP-16 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4 V 5.5 V 10 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 15kV ESD-Protected USB Transceiver in U

MAX3346E OTG Transceiver SMD/SMT TSSOP-14 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 1.65 V, 4 V 3.6 V, 5.5 V 6 mA, 8 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 USB Peripheral Controller with SPI Inter

MAX3420E USB Controllers Host Controller SMD/SMT TQFN-EP-24 Full Speed (FS) - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 15kV ESD-Protected USB Transceivers

MAX3451 Transceiver SMD/SMT TSSOP-14 USB 1.1 Full Speed (FS) 12 Mb/s 3 V 3.6 V 2.5 mA, 10 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 15kV ESD-Protected USB Transceivers

MAX3453E USB Transceivers Transceiver SMD/SMT TQFN-16 USB 1.1 Full Speed (FS) 1.5 Mb/s, 12 Mb/s 3 V 3.6 V 2.5 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 15kV ESD-Protected USB Transceivers

MAX3454E Transceiver SMD/SMT TSSOP-14 USB 1.1 Full Speed (FS) 12 Mb/s, 480 Mb/s 1.65 V, 3 V 3.6 V, 5.5 V 2.5 mA, 10 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 15kV ESD-Protected USB Transceivers

MAX3456E USB Transceivers Transceiver SMD/SMT TQFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 2.5 mA - 40 C + 85 C Reel
Microchip Technology USB 接口集成电路 Enhanced Single Supply Hi-Speed USB ULPI Transceiver; small 1K reel

USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 1.8 V 3.3 V 35 mA - 40 C + 85 C Reel
Texas Instruments USB 接口集成电路 USB Type-C 10-Gbps 3 .2 x2 adaptive line

TUSB1104 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.2 5 Gb/s, 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 MUX Switch for the USB Type-C Audio Adap

MAX20328 USB Switches SMD/SMT WLP-25 USB-C 2.0 High Speed (HS) 2.7 V 5.5 V 256 uA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB 接口集成电路 USB Peripheral Controller with SPI Inter

MAX3420E USB Controllers Host Controller SMD/SMT TQFP-32 Full Speed (FS) - 40 C + 85 C Reel
ROHM Semiconductor USB 接口集成电路 High Voltage Protection of CC Pins USB Type-C Power Delivery Controller
USB Controllers PD Controller SMD/SMT UQFN-40 USB-C PD 3.1 V 5.5 V - 30 C + 85 C Reel
NXP Semiconductors USB 接口集成电路 USB Type-C SuperSpeed Active Switch

USB Switches USB Type-C SMD/SMT QFN-18 USB-C 3.0 Super Speed (SS) 1.7 V 1.9 V 113 mA - 40 C + 85 C Reel
Richtek USB 接口集成电路 IC for USB Type-C interface overvoltage protection

USB Type-C 28V EPR Protector SMD/SMT WQFN-20 USB-C 1.0 2.5 V 5.5 V 40 uA - 40 C + 85 C Reel, Cut Tape
Microchip Technology USB7205CT-I/KDX
Microchip Technology USB 接口集成电路 USB3.1 Gen2 HUB_No PD_No Type C

USB Controllers Hub Controller SMD/SMT VQFN-100 USB 3.2 Super-Speed+ (SS+), Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s, 10 Gb/s 1.09 V, 3 V 1.21 V, 3.6 V 410 mA - 40 C + 85 C Reel
Richtek RT1718SGQW
Richtek USB 接口集成电路 Type-C Port Controller (TCPC) with IEC-ESD Protection on SBU/CC/DP/DM, USB2.0 Switch, Charging Port Controller and Power-Path Control

USB Controllers Port Controller SMD/SMT WQFN-32 USB-C 2.0 High Speed (HS) 300 kb/s 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Richtek RT1738AGQW(2)
Richtek USB 接口集成电路 Type-C CC and SBU Short to VBUS Over-Voltage and IEC ESD Protection Switch

USB Switches SMD/SMT WQFN-20 2.5 V 5.5 V 40 uA - 40 C + 85 C Reel, Cut Tape