CY7C64215-56LTXI

Infineon Technologies
727-CY7C64215-56LTXI
CY7C64215-56LTXI

制造商:

说明:
USB 接口集成电路 Full-Spd USB Cntrl 16K FLASH 1K SRAM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥48.2284 ¥48.23
¥36.725 ¥367.25
¥33.8322 ¥845.81
¥30.6908 ¥3,069.08
¥28.6229 ¥7,155.73
¥28.4534 ¥28,453.40
¥24.069 ¥62,579.40

产品属性 属性值 选择属性
Infineon
产品种类: USB 接口集成电路
RoHS:  
CY7C64215
USB Controllers
Peripheral Controller
SMD/SMT
QFN-56
USB 1.1
Full Speed (FS)
12 Mb/s
3 V
5.25 V
27 mA
- 40 C
+ 85 C
Tray
商标: Infineon Technologies
接口类型: I2C
湿度敏感性: Yes
工作电源电压: 3 V to 5.25 V
产品类型: USB Interface IC
工厂包装数量: 2600
子类别: Interface ICs
商标名: enCoRe III
单位重量: 191.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8532240010
USHTS:
8542310075
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8542319000
MXHTS:
8542310302
BRHTS:
85322410
ECCN:
3A991.a.3
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
中国
发货时,国家/地区可能会发生变化。

USB Full-Speed Peripherals

Infineon Technologies USB Full-Speed Peripherals offer the most comprehensive USB Full-Speed product portfolio encompassing fully integrated USB controllers, low cost USB microcontrollers, and a seamless USB to UART Bridge solution. Infineon's family of USB FS products provides developers the unmatched freedom and flexibility to choose the solution that best fits their needs. Based on Infineon's highly successful enhanced Component Reduction (enCoRe™) platform, Infineon USB Controllers offer fully integrated and ultra flexible USB solutions in multiple packaging options.