AP54RHC804ENT

Apogee Semiconductor
444-AP54RHC804ENT
AP54RHC804ENT

制造商:

说明:
转换 - 电压电平 LEO 8-Ch level translator , Evaluation-Grade Flight, NiPdAu TSSOP20, packed in tape and reel

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Apogee Semiconductor
产品种类: 转换 - 电压电平
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Radiation-Hardened Level Translator
CMOS
TSSOP-20
5.5 V
1.65 V
17.7 ns
- 55 C
+ 150 C
SMD/SMT
商标: Apogee Semiconductor
输入类型: LVCMOS
通道数量: 8 Channel
工作电源电流: 100 mA
输出类型: 3-State
产品类型: Translation - Voltage Levels
子类别: Logic ICs
零件号别名: AP54RHC804ENT-R
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AP54RHC804 Translator

Apogee Semiconductor AP54RHC804 Translator is radiation-hardened by design, an 8-channel level translator with 3-state outputs and cold sparing. This translator delivers high resiliency to Single-Event Effects (SEE) and Total Ionizing Dose (TID) to 30krad (Si). The AP54RHC804 translator operates across a 1.4V to 5.5V range on both of its supply voltage inputs, VCCA and VCCY. This translator offers a proprietary output stage and robust Power‑On Reset (POR) circuit, enabling AP54RHC804 cold-sparing in any redundant configuration with no static power loss. The AP54RHC804 translator also features a redundant output stage with high drive capability and low static power loss. Typical applications include voltage-level translation, LVCMOS FPGA I/O level translation, telemetry data interfacing, multi-voltage system-level interfacing, sensor integration, and bi-directional level shifting.