AP54RHC420ENT

Apogee Semiconductor
444-AP54RHC420ENT
AP54RHC420ENT

制造商:

说明:
闭锁 LEO Octal SR Latch, Evaluation-Grade, NiPdAu TSSOP20, packed in tape and reel

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Apogee Semiconductor
产品种类: 闭锁
发货限制:
 Mouser 目前在您所在地区不销售该产品。
CMOS
2 Circuit
8 Line
TSSOP-20
28 ns
527 uA
24 mA
- 24 mA
1.65 V
5.5 V
- 55 C
+ 125 C
商标: Apogee Semiconductor
安装风格: SMD/SMT
通道数量: 2
输入线路数量: 10 Line
工作电源电流: 100 mA
产品类型: Latches
子类别: Logic ICs
电源电流—最大值: 564 uA
零件号别名: AP54RHC420ENT-R
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AP54RHC420 Latch

Apogee Semiconductor AP54RHC420 Latch is radiation-hardened by design, a dual quad-SR latch with cold sparing and Schmitt trigger inputs. This latch delivers high resiliency to Single-Event Effects (SEE) and Total Ionizing Dose (TID). The AP54RHC420 latch features 5ns transient detection at VCC > 3V and single-supply level translation. This latch support inputs and/or outputs, which can be cross-strapped with no impact on operation or leakage current, simplifying cold-sparing implementation. The AP54RHC420 latch also supports a redundant output stage with high drive capability and low static power loss. This latch is ideally suited for commercial spaces and other applications that demand radiation tolerance and high reliability. Typical applications include system-level glitch latching, power supply transient detection, single-bit latching, and discrete state machines.