SSDSC2KB240GZ1Z

Solidigm
662-SSDSC2KB240GZ1Z
SSDSC2KB240GZ1Z

制造商:

说明:
固态硬盘 - SSD Solidigm D3-S4520 Series (240GB, 2.5in SATA 6Gb/s, 3D4, TLC) Generic Single Pack

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 32

库存:
32 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,507.0793 ¥3,507.08
¥3,224.681 ¥32,246.81
¥3,116.5739 ¥77,914.35

产品属性 属性值 选择属性
Solidigm
产品种类: 固态硬盘 - SSD
RoHS:  
S4520
240 GB
Solid State Drives
2.5 in
3D TLC
SATA III
商标: Solidigm
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: SSDSC2KB240GZ01 AA0019282 AA0019282
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

D3-S4520 & D3-S4620 SSDs

Solidigm D3-S4520 and D3-S4620 Solid-State Drives (SSDs) (Formerly Intel) feature 144-layer, TLC, Intel® 3D NAND and are designed to improve overall system reliability and flexibility while preserving legacy infrastructures. The SSDs reduce storage operating costs and accelerate read-intensive and mixed workloads with power-efficient performance. The reliable Solidigm D3-S4520 and D3-S4620 SSDs meet service-level requirements while increasing server efficiency. The fourth-generation Intel controller, innovative firmware, and Intel 3D NAND make the SSDs compatible with existing SATA deployments, enabling an easy storage upgrade.