XRP7613IDBTR-F

MaxLinear
701-XRP7613IDBTR-F
XRP7613IDBTR-F

制造商:

说明:
LED照明驱动器IC 1.2A 36V step-down high-brightness LED driver, 7V to 36V input, up to 1MHz, analog/PWM dimming, HSOIC-8 EP, tape/reel, -40C to +85 C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,993

库存:
4,993 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥16.8709 ¥16.87
¥12.4865 ¥124.87
¥11.3339 ¥283.35
¥10.17 ¥1,017.00
¥9.5937 ¥2,398.43
¥9.266 ¥4,633.00
¥8.8479 ¥8,847.90
整卷卷轴(请按2500的倍数订购)
¥8.7688 ¥21,922.00
¥8.5993 ¥42,996.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
MaxLinear
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
1.2 A
SOIC-8
36 V
7 V
1 MHz
Adjustable
XRP7613
- 40 C
+ 85 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
MouseReel
商标: MaxLinear
开发套件: XRP7613EVB
用于: Up to 8 High Brightness LEDs
输入电压: 7 V to 36 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 1 mA
类型: Non-Synchronous Buck with Integrated FET
单位重量: 540 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XRP7613 Step-Down High Brightness LED Drivers

MaxLinear XRP7613 Step-Down High Brightness LED Drivers are a non-synchronous step-down converter with an integrated FET optimized to drive high power LEDs at up to 1.2A of continuous current. A wide 7V to 36V input voltage range allows for single supply operations from industry standard 12V, 18V, or 24V power rails. Based on a hysteretic PFM control scheme, the XRP7613 can operate at switching frequency up to 1MHz and allows for small external components selection while providing very fast transient response and achieving excellent efficiency. Typical applications for the MaxLinear XRP7613 include general lighting and displays, architectural and accent lighting, medical and industrial instrumentation, and video projectors.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.