SEN0677

DFRobot
426-SEN0677
SEN0677

制造商:

说明:
图像传感器 This AI binocular vision sensor is a standalone, multi-modal recognition module engineered for high-security and versatile identity authentication. It operates on a powerful onboard AI processor, utilizing dual color and infrared cameras to perform a

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3
可立即发货
在途量:
6
预期 2026/6/26
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥663.1292 ¥663.13

产品属性 属性值 选择属性
DFRobot
产品种类: 图像传感器
RoHS:  
Image Sensor
- 20 C
+ 60 C
Bulk
商标: DFRobot
产品类型: Image Sensors
子类别: Sensors
电源电压-最大: 12 V
电源电压-最小: 5 V
商标名: DFRobot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

AI Binocular 3D Vision Recognition Sensor

DFRobot AI Binocular 3D Vision Recognition Sensor is a multi-modal recognition module engineered for high-security and versatile identity authentication. This sensor is equipped with two 2-megapixel high-definition cameras. The cameras use color and infrared cameras, which can be recognized normally in dark environments. This sensor core functionality lies in its three-in-one identification capability, integrating robust face recognition, secure palm vein recognition, and universal QR code scanning. The vision recognition sensor features advanced 3D liveness Detection for anti-spoofing and local storage for up to 1,000 users.