MULTIFUNCTION SENSOR 加速计

结果: 23
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 传感器类型 传感轴 加速 灵敏度 输出类型 接口类型 分辨率 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 资格 封装
SparkFun 加速计 The MMA8452Q is a smart low-power three-axis capacitive MEMS accelerometer with 12 bits of resolution. This accelerometer is packed with embedded functions with flexible user programmable options configurable to two interrupt pins. Embedded interr 无库存
最低: 1
倍数: 1

X, Y, Z 8 g Digital I2C 3.6 V 1.8 V - 40 C + 85 C SMD/SMT
STMicroelectronics 加速计 3-Axis Low Voltage Discrete Tilt Sensor 4,567库存量
最低: 1
倍数: 1
: 1,000

3-axis X, Y, Z 8 g 1024 LSB/g Digital I2C 14 bit 3.6 V 1.95 V 400 nA - 40 C + 85 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics 加速计 High Perf LP 3-Axis 2.4V to 3.6V 16-Bit

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 加速计 Low Cost 2g Dual Axis Accelerometer

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Analog Devices 加速计 Precision, 5 g, Dual-Axis, High Temperature iMEMS Accelerometer

2-axis X, Y 5 g 312 mV/g Analog 5.25 V 4.75 V 700 uA - 40 C + 175 C SMD/SMT SBDIP-8 Tube
Analog Devices 加速计 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices 加速计 Low Cost 1.2g Dual Axis Accelerometer

2-axis X, Y 1.2 g Digital 6 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Analog Devices 加速计 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices 加速计 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices 加速计 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices 加速计 3 Axis, Digital Accelerometer Ope

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices 加速计 Small, Low Power, 3-Axis 2 g Accelerometer

3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 加速计 Small, Low Power, 3-Axis 3 g Accelerometer

3-axis X, Y, Z 3 g 300 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 加速计 Micropower 3-axis +/-2/4/8g Digital Acce

3-axis X, Y, Z 2 g, 4 g, 8 g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices 加速计 Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer

1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel
Analog Devices 加速计 Low Cost 1.2g Dual Axis Accelerometer

2-axis X, Y 1.2 g Digital 6 V 3 V 700 nA - 40 C + 85 C SMD/SMT Reel
Analog Devices 加速计 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices 加速计 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices 加速计 Low Cost 2g Dual Axis Accelerometer

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Reel
Analog Devices 加速计 Small, Low Power, 3-Axis 5 g Accelerometer

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices 加速计 Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices 加速计 Small, Low Power, 3-Axis 16 g Accelerometer

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 加速计 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel