DFR0830

DFRobot
426-DFR0830
DFR0830

制造商:

说明:
板机接口移动感应器和位置传感器 Gravity: Digital 360 Tilt Sensor for Arduino

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 38

库存:
38 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.679 ¥20.68

产品属性 属性值 选择属性
DFRobot
产品种类: 板机接口移动感应器和位置传感器
Tilt Sensor
Digital
PCB Mount
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
工作角: 360 deg
产品类型: Board Mount Motion & Position Sensors
工厂包装数量: 1
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

Gravity DFR0830 Digital 360° Tilt Sensor

DFRobot Gravity DFR0830 Digital 360° Tilt Sensor for Arduino contains a metal ball that moves along its unique internal structure on the effect of gravitation force to make a connection or disconnection. Therefore, it can be used as a simple tilt switch. With digital input, this sensor can be used with an Arduino expansion board to realize various fun interactive works, meanwhile, safer than mercury tilt switch. Compared with the traditional steel ball tilt switch that can only achieve single-direction tilt detection, this DFRobot DFR0830 adopts a cylindrical design to allow inclination detection in 360° directions.