陀螺仪

结果: 19
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 传感器类型 传感轴 范围 输出类型 灵敏度 接口类型 分辨率 工作电源电流 电源电压-最大 电源电压-最小 封装 / 箱体 资格 封装
Murata Electronics 陀螺仪 XZ gyro 300dps + XYZ Acclerometer 6g 2库存量
最低: 1
倍数: 1

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V Bulk
Murata Electronics 陀螺仪 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g)
764在途量
最低: 1
倍数: 1

3-axis X, Y, Z 300 deg/s Analog SPI 41 mA 3.6 V 3 V Bulk
Murata Electronics 陀螺仪 X-axis 300dps 无库存交货期 10 周
最低: 1
倍数: 1

1-axis X Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V Bulk
STMicroelectronics 陀螺仪 3-axis gyroscope for industrial applications, digital output, extended operating temperature range 无库存交货期 18 周
最低: 2,940
倍数: 2,940

3-axis X, Y, Z 245 deg/s, 500 deg/s, 2000 deg/s Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 AEC-Q100 Tray
Murata Electronics 陀螺仪 PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCC2130-D08-05 无库存

4-axis X and X, Y, Z Digital 18 LSB/(deg/s)/650 LSB/g SPI 13 bit 5 mA 3.6 V 3 V Bulk
Analog Devices 陀螺仪 Wide Bandwidth Programmable Gyroscope

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
Analog Devices 陀螺仪 Digital 2-Axis Gyroscope Consumer Market

2-axis X, Y 100 deg/s Digital SPI 200 LSB/deg/s SPI 16 bit 7.8 mA 5 V 2.7 V LGA-18 Tray
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 150 /sec Yaw Rate Gyroscope

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 High Temperature, Vibration Rejecting 2000 /sec Gyroscope

1-axis Z +/- 2000 deg/s Analog 1 mV/deg/s 3.5 mA 5.25 V 4.75 V CDIP-15 Tray
Analog Devices 陀螺仪 300 /sec Yaw Rate Gyro

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 Vibration Rejecting 250 /s Yaw Rate Gyroscope

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 /nlm01sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyro

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 Wide Bandwidth Programmable Gyroscope

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyroscope

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 50 /s Yaw Rate Gyro

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro

1-axis Z +/- 20000 deg/s Analog 0.1 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 Wide Bandwidth, Digital Angular Rate Sen

1-axis Z +/- 80 deg/s Digital 0.0122 deg/s/LSB SPI 14 bit 4.3 mA 5.25 V 4.75 V LGA-16 Bulk