7 mm 陀螺仪

结果: 17
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 传感器类型 传感轴 范围 输出类型 灵敏度 工作电源电流 电源电压-最大 电源电压-最小 封装 / 箱体 封装
Analog Devices 陀螺仪 50 /s Yaw Rate Gyro

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 300 /sec Yaw Rate Gyro

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices 陀螺仪 150 /sec Yaw Rate Gyroscope

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 300 /sec Yaw Rate Gyro

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 Vibration Rejecting 250 /s Yaw Rate Gyroscope

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 /nlm01sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro

1-axis Z +/- 20000 deg/s Analog 0.1 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyro

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyroscope

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 50 /s Yaw Rate Gyro

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺仪 150 /sec Yaw Rate Gyroscope

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices 陀螺仪 Vibration Rejecting 250 /s Yaw Rate Gyroscope

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Reel
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Reel
Analog Devices 陀螺仪 Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro

1-axis Z +/- 20000 deg/s Analog 0.1 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyro

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel